|
Product Index > Memory Cards, Modules > Solid State Drives (SSDs) > SFSA2048U1BR2TO-I-MS-226-STD

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number1052-1083-ND
Price BreakUnit PriceExtended Price
155.1700055.17
1051.16300511.63
5048.127002,406.35
10042.151504,215.15
25040.9887210,247.18
50040.6980020,349.00
1,00038.7600038,760.00
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

SFSA2048U1BR2TO-I-MS-226-STD

DescriptionSSD 2GB MSATA SATA II 3.3V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
SSD 2GB MSATA SATA II 3.3V | SFSA2048U1BR2TO-I-MS-226-STD | 1052-1083-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Industrial Memory Solutions
X-200m Series
X-200m Series Fact Sheet
Product Photos X-200
Product Training Modules LTM-Life-Time-Monitoring-SMART-Features
NAND and DRAM Special Features
Product Application
Small Form Factor SSD’s
SLC vs. MLC Overview
HDD to SSD Migration in Embedded Systems
Featured Product X-200M and X-200S Series
Standard Package ? 20
CategoryMemory Cards, Modules
FamilySolid State Drives (SSDs)
SeriesX-200M
Memory Size2GB
Memory TypeFLASH - NAND
Form FactormSATA
Speed - Read60MB/s
Speed - Write26MB/s
Voltage - Supply3.3V
TypeSATA II
Current - Max420mA
Operating Temperature-40°C ~ 85°C
Weight0.25 oz (7.12g)
Size / Dimension50.80mm x 29.85mm x 3.30mm
Dynamic CatalogX-200M Series
Other Names1052-1083
SFSA2048U1BR2TOIMS226STD

5:27:08 9/23/2014