|
Product Index > Memory Cards, Modules > Solid State Drives (SSDs) > SFSA16GBU1BR4TO-I-QT-226-STD

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number1052-1082-ND
Price BreakUnit PriceExtended Price
1253.13000253.13
10249.375002,493.75
50239.0626011,953.13
100234.3750023,437.50
250225.0000056,250.00
Quantity Available Digi-Key Stock: 35
Can ship immediately
Manufacturer

Manufacturer Part Number

SFSA16GBU1BR4TO-I-QT-226-STD

DescriptionSSD 16GB MSATA SATA II 3.3V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
SSD 16GB MSATA SATA II 3.3V | SFSA16GBU1BR4TO-I-QT-226-STD | 1052-1082-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Industrial Memory Solutions
X-200m Series
X-200m Series Fact Sheet
Product Photos SFSA16GBU1BR4TO-I-QT-226-STD
Product Training Modules LTM-Life-Time-Monitoring-SMART-Features
NAND and DRAM Special Features
Product Application
Small Form Factor SSD’s
SLC vs. MLC Overview
HDD to SSD Migration in Embedded Systems
RoHS Information Environment Protection Declaration
Featured Product SSD Cards
X-200M and X-200S Series
Standard Package ? 20
CategoryMemory Cards, Modules
FamilySolid State Drives (SSDs)
SeriesX-200M
Memory Size16GB
Memory TypeFLASH - NAND
Form FactormSATA
Speed - Read120MB/s
Speed - Write95MB/s
Voltage - Supply3.3V
TypeSATA II
Current - Max420mA
Operating Temperature-40°C ~ 85°C
Weight0.25 oz (7.12g)
Size / Dimension50.80mm x 29.85mm x 3.30mm
Online CatalogX-200M Series
Other Names1052-1082
SFSA16GBU1BR4TOIQT226STD
Customers Who Purchased This Product are also Interested In:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
CR4520-600-NDCR4520-600CR Magnetics IncBulk ? 0
267.870001
Non-Stock
 ? 
PS9505L3-AX-NDPS9505L3-AXCELBulk ? 51 - Immediate
3.460001
Y4154CT-NDEXB-V8V154JVPanasonic Electronic ComponentsCut Tape (CT) ? 7,166 - Immediate
0.200001
RLC4V0-NDCUB4V000Red Lion ControlsBulk ? 33 - Immediate
118.260001
800-2434-5-ND5T93GL04PGGIIDT, Integrated Device Technology IncTube ? 26 - Immediate
744 - Factory Stock
 ? 
6.250001

12:52:03 10/31/2014