Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-24-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1052-1162-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SFSA120GQ1BJ8TO-I-LB-216-STD

Description SSD 120GB 2.5" MLC SATA II 5V
Expanded Description Solid State Drive (SSD) 120GB SATA II FLASH - NAND (MLC) 2.5" 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1052-1187-ND SFSA120GQ1BJ8TO-I-LB-226-STD Swissbit Tray ? 0
462.26750 4  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series X-55
Part Status Last Time Buy
Memory Size 120GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 237MB/s
Speed - Write 151MB/s
Voltage - Supply 5V
Type SATA II
Current - Max 630mA
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 100.20mm x 69.85mm x 9.30mm
 
Additional Resources
Standard Package ? 16
Other Names 1052-1162

23:09:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 373.36000 5,973.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback