Product Overview
Digi-Key Part Number 1052-1161-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFSA060GQ1BJ4TO-I-LB-216-STD

Description SSD 60GB 2.5" MLC SATA II 5V
Expanded Description Solid State Drive (SSD) 60GB SATA II FLASH - NAND (MLC) 2.5" 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1052-1185-ND SFSA060GQ1BJ4TO-I-LB-226-STD Swissbit Tray ? 0
310.02750 4  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series X-55
Part Status Last Time Buy
Memory Size 60GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 238MB/s
Speed - Write 84MB/s
Voltage - Supply 5V
Type SATA II
Current - Max 530mA
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 100.20mm x 69.85mm x 9.30mm
 
Additional Resources
Standard Package ? 24
Other Names 1052-1161

08:44:51 2/25/2017

Send Feedback