Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Reflective - Logic Output > SFH9240-Z

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number475-1239-2-ND
Price BreakUnit PriceExtended Price
1,0000.91908919.08
3,0000.814922,444.75
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH9240-Z

DescriptionSENSOR OPTO REFLECTIVE 6-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR OPTO REFLECTIVE 6-SMD | SFH9240-Z | 475-1239-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SFH9240
Product Photos SFH9201, SFH9240
Product Change Notification Discontinuation 14/Jan/2013
Catalog Drawings SFH9240 Side 1
SFH9240 Side 2
SFH9240 Top
Standard Package1,000
CategorySensors, Transducers
FamilyOptical Sensors - Reflective - Logic Output
Series-
PackagingTape & Reel (TR)
Sensing Distance-
Sensing MethodReflective
Sensing ObjectWhite Paper
Output ConfigurationNPN - Open Collector
Sensing LightInfrared
Mounting TypeSurface Mount
Current - Supply3.3mA
Voltage - Supply4 V ~ 18 V
Package / Case6-SMD
FeaturesDaylight Filter
Other Names475-1239-2
Q2845082
Q65110A2714
SFH 9240-Z
SFH9240-Z-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
475-1239-1-NDSFH9240-ZCut Tape (CT)2,608 - Immediate1.840001
Non-Stock
475-1239-6-NDSFH9240-ZDigi-Reel®2,608 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:22:46 5/22/2013 - Help With This Screen