Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > SFH690BT

All prices are in US dollars.
Digi-Key Part Number751-1369-6-ND
Price BreakUnit PriceExtended Price
10.770000.77
100.661006.61
250.5916014.79
1000.5220052.20
2500.45240113.10
5000.38280191.40
1,0000.30450304.50
Quantity Available Digi-Key Stock: 25,273
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH690BT

DescriptionOPTOCOUPLER PHOTOTRANS 300% 4SOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OPTOCOUPLER PHOTOTRANS 300% 4SOP | SFH690BT | 751-1369-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SFH690(A,B,C,D)T
Product Photos SFH690BT
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingDigi-Reel®
Number of Channels1
Input TypeDC
Voltage - Isolation3750Vrms
Current Transfer Ratio (Min)100% @ 5mA
Current Transfer Ratio (Max)300% @ 5mA
Voltage - Output70V
Current - Output / Channel50mA
Current - DC Forward (If)50mA
Vce Saturation (Max)300mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Dynamic CatalogSFH690ABT,690AT,690BT,690CT,690DT,691AT Series
Other Names751-1369-6
SFH690BTGIDKR
SFH690BTGIDKR-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1369-2-NDSFH690BTTape & Reel (TR)24,000 - Immediate0.252302,000
751-1369-1-NDSFH690BTCut Tape (CT)25,273 - Immediate0.770001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:34:15 6/19/2013 - Help With This Screen