Add To Favorites
Product Overview
Digi-Key Part Number 475-2864-1-ND
Quantity Available 110,279
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 4050-Z

Description EMITTER IR 860NM 100MA SMD
Expanded Description Infrared (IR) Emitter 860nm 1.5V 100mA 4mW/sr @ 100mA 140° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SFH 4050
Online Catalog SFH 4050-Z
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 4mW/sr @ 100mA
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 140°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2864-1

09:44:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.77900 7.79
25 0.59880 14.97
100 0.53910 53.91
250 0.47916 119.79
500 0.40728 203.64
1,000 0.33541 335.41
2,500 0.33275 831.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2864-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: 0.30250
  • Digi-Reel® ? : 475-2864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 110,279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback