Add To Favorites
Product Overview
Digi-Key Part Number 475-2651-6-ND
Quantity Available 852
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3710-Z

Description PHOTOTRANSISTOR ALS SMD CHIPLED
Expanded Description Phototransistor 570nm Top View 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SFH 3710
Design Resources Development Tool Selector
Online Catalog SFH 3710
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2651-6

03:10:52 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.67800 6.78
25 0.52120 13.03
100 0.46920 46.92
250 0.41704 104.26
500 0.35448 177.24
1,000 0.34754 347.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2651-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.31594
  • Cut Tape (CT) ? : 475-2651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: 0.83000
Send Feedback