Add To Favorites
Product Overview
Digi-Key Part Number 475-1268-6-ND
Quantity Available 26,177
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3710-3/4-Z

Description PHOTOTRANSISTOR ALS SMD CHIPLED
Expanded Description Phototransistor 570nm Top View 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 3710
Design Resources Development Tool Selector
Online Catalog Surface Mount NPN Silicon Phototransistors
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1268-6

04:44:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.73200 7.32
25 0.56320 14.08
100 0.50670 50.67
250 0.45044 112.61
500 0.38286 191.43
1,000 0.37536 375.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1268-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.34124
  • Cut Tape (CT) ? : 475-1268-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,177 - Immediate
  • Unit Price: 0.90000
Send Feedback