Add To Favorites
Product Overview
Digi-Key Part Number 475-1449-6-ND
Quantity Available 8,773
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 325-3/4-Z

Description PHOTOTRANS NPN SIDELED 2SMD
Expanded Description Phototransistor 980nm Side View 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SFH 325
Design Resources Development Tool Selector
Online Catalog Surface Mount NPN Silicon Phototransistors
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 980nm
Viewing Angle 120°
Power - Max 165mW
Mounting Type Surface Mount, Right Angle
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Boomerang
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1449-6

00:55:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43900 4.39
25 0.36400 9.10
100 0.31390 31.39
250 0.27620 69.05
500 0.23854 119.27
1,000 0.20925 209.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1449-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.19023
  • Cut Tape (CT) ? : 475-1449-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,773 - Immediate
  • Unit Price: 0.56000
Send Feedback