SFH 325-3/4-Z | ||
---|---|---|
DigiKey Part Number | 475-SFH325-3/4-ZTR-ND - Tape & Reel (TR) 475-SFH325-3/4-ZCT-ND - Cut Tape (CT) 475-SFH325-3/4-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 325-3/4-Z | |
Description | SENSOR PHOTO 980NM SIDE VIEW SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 980nm Side View 2-SMD, Boomerang | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 325-3/4-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.47200 | $4.72 |
100 | $0.31200 | $31.20 |
1,000 | $0.24093 | $240.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21771 | $435.42 |
6,000 | $0.20319 | $1,219.14 |
10,000 | $0.19594 | $1,959.40 |
50,000 | $0.18505 | $9,252.50 |