Add To Favorites
Product Overview
Digi-Key Part Number 475-1447-6-ND
Quantity Available 22,208
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3204-Z

Description PHOTOTRANSISTOR NPN SIDELED SMD
Expanded Description Phototransistor 920nm Side View 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SFH 3204
Design Resources Development Tool Selector
Sensor Selector
Online Catalog Surface Mount NPN Silicon Phototransistors
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 15V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 920nm
Viewing Angle 120°
Power - Max -
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1447-6

03:01:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.61200 6.12
25 0.47040 11.76
100 0.42340 42.34
250 0.37636 94.09
500 0.31990 159.95
1,000 0.31363 313.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1447-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.28511
  • Cut Tape (CT) ? : 475-1447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,208 - Immediate
  • Unit Price: 0.75000
Send Feedback