Add To Favorites
Product Overview
Digi-Key Part Number 475-1446-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 320-3/4-Z

Description PHOTOTRANS NPN TOPLED 2-PLCC
Expanded Description Phototransistor 980nm Top View 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SFH 320
Design Resources Development Tool Selector
Online Catalog Surface Mount NPN Silicon Phototransistors
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 980nm
Viewing Angle 120°
Power - Max 165mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-PLCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 475-1446-2
Q65110A1781
SFH 320-3/4
SFH320-3/4
SFH320-3/4-Z
SFH3203/4
SFH3203/4Z
SFH32034Z

15:21:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.17299 345.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 475-1446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,111 - Immediate
  • Unit Price: 0.51000
  • Digi-Reel® ? : 475-1446-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback