Add To Favorites
Product Overview
Digi-Key Part Number 475-2914-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SFH 3015 FA

Description PHOTOTRANSISTOR 1.6MM CHIPLED
Expanded Description Phototransistor 870nm Side View 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SFH 3015 FA
Design Resources Development Tool Selector
Online Catalog Surface Mount NPN Silicon Phototransistors
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 870nm
Viewing Angle 26°
Power - Max -
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 475-2914-2
Q65110A9730
SFH3015FA

00:27:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.24447 366.71
3,000 0.23399 701.98
7,500 0.20544 1,540.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 475-2914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: 0.69000
  • Digi-Reel® ? : 475-2914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback