|
Keywords: ? 





Product Index > Filters > Ceramic Filters > Murata Electronics North America SFELF10M7HA00-B0

All prices are in US dollars.
Digi-Key Part Number490-4709-ND
Price BreakUnit PriceExtended Price
10.400000.40
100.376003.76
250.358408.96
500.3468017.34
1000.3352033.52
2500.3179279.48
5000.26588132.94
1,0000.20635206.35
Quantity Available Digi-Key Stock: 1,660
Can ship immediately
Manufacturer

Manufacturer Part Number

SFELF10M7HA00-B0

DescriptionFILTER 10.7MHZ 180KHZBAND RADIAL
Lead Free Status / RoHS StatusContains lead / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
SFELF10M7HA00-B0 Murata Electronics North America | 490-4709-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CERAFIL® SF Part Numbering
CERAFIL_Filters, Traps,Discriminators
Product Photos CERAFIL, SFELF
Catalog Drawings SF(E,V)LF Series Side
SF(E,V)LF Series Bottom
Standard Package ? 500
Category

Filters

Family

Ceramic Filters

SeriesCERAFIL®, SFELF
Packaging ? Bulk ? 
Frequency10.7MHz Center
Impedance330 Ohm
Bandwidth180kHz
Filter TypeFM
Insertion Loss7dB
Package / Case3-SIP, 2.50mm pitch
Mounting TypeThrough Hole
Height (Max)0.354" (9.00mm)
Size / Dimension0.276" L x 0.118" W (7.00mm x 3.00mm)
Online CatalogCERAFIL®, SFELF Series
Other Names490-4709
SFELF10M7HA00B0

15:24:00 7/29/2015