• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 490-4706-ND
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.47400 4.74
25 0.45240 11.31
50 0.43780 21.89
100 0.42310 42.31
Quantity Available Digi-Key Stock: 93
Can ship immediately
Manufacturer

Manufacturer Part Number

SFELF10M7EA00-B0

Description FILTER 10.7MHZ 330KHZBAND RADIAL
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CERAFIL® SF Part Numbering
CERAFIL_Filters, Traps,Discriminators
Product Photos CERAFIL, SFELF
Catalog Drawings SF(E,V)LF Series Side
SF(E,V)LF Series Bottom
Standard Package ? 500
Category

Filters

Family

Ceramic Filters

Series CERAFIL®, SFELF
Packaging ? Bulk?
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 330kHz
Insertion Loss 4dB
Package / Case 3-SIP, 2.50mm pitch
Mounting Type Through Hole
Height (Max) 0.354" (9.00mm)
Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm)
Filter Type FM
Online Catalog CERAFIL®, SFELF Series
Other Names 490-4706
SFELF10M7EA00B0
Customers who are interested in this product are also interested in:
  • SFELF10M7GA00-B0 - Murata Electronics North America | 490-4708-ND DigiKey Electronics
  • SFELF10M7GA00-B0
  • Murata Electronics North America
  • FILTER 10.7MHZ 230KHZBAND RADIAL
  • Unit Price 0.35000
  • SFECF10M7EA00-R0 - Murata Electronics North America | 490-4679-1-ND DigiKey Electronics
  • SFECF10M7EA00-R0
  • Murata Electronics North America
  • FILTER 10.7 MHZ 330 KHZ BAND SMD
  • Unit Price 1.21000

03:12:11 5/1/2016