Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 490-1229-2-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SFECV10M7KA00-R0

Description FILTER 10.7MHZ 110KHZ BANDWIDTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 110kHz
Insertion Loss 6dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 2706 (6915 Metric), 3 PC Pad
Size / Dimension 0.272" L x 0.059" W (6.90mm x 1.50mm)
Height (Max) 0.067" (1.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 490-1229-2
SFECV10.7MHS-A-TC
SFECV10M7KA00R0

04:30:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.57888 1,157.76
4,000 0.54270 2,170.80
6,000 0.51737 3,104.24
10,000 0.49748 4,974.75
50,000 0.47034 23,517.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-1229-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 658 - Immediate
  • Unit Price: 1.23000
Send Feedback