• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1230-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFECV10M7JA00-R0

Description FILTER 10.7MHZ 150KHZ BANDWIDTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECV
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 150kHz
Insertion Loss 5.5dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 2706 (6915 Metric), 3 PC Pad
Size / Dimension 0.272" L x 0.059" W (6.90mm x 1.50mm)
Height (Max) 0.067" (1.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1230-6

16:22:19 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1230-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.48705
Send Feedback