Add To Favorites
Product Overview
Digi-Key Part Number 490-4680-6-ND
Quantity Available 16,966
Can ship immediately
Manufacturer

Manufacturer Part Number

SFECF10M7FA00-R0

Description FILTER 10.7 MHZ 280 KHZ BAND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CERAFIL® SF Part Numbering
Online Catalog CERAFIL®, SFECF Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECF
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 280kHz
Insertion Loss 3dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1412 (3531 Metric), 6 PC Pad
Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max) 0.055" (1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4680-6

15:41:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 1.03800 10.38
25 0.76120 19.03
50 0.74380 37.19
100 0.72650 72.65
250 0.65732 164.33
500 0.64000 320.00
1,000 0.55352 553.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4680-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.50320
  • Cut Tape (CT) ? : 490-4680-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,966 - Immediate
  • Unit Price: 1.07000
Send Feedback