Add To Favorites
Product Overview
Digi-Key Part Number 490-4679-2-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SFECF10M7EA00-R0

Description FILTER 10.7 MHZ 330 KHZ BAND SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CERAFIL® SF Part Numbering
Online Catalog CERAFIL®, SFECF Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERAFIL®, SFECF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 10.7MHz Center
Impedance 330 Ohm
Bandwidth 330kHz
Insertion Loss 3dB
Filter Type FM
Mounting Type Surface Mount
Package / Case 1412 (3531 Metric), 6 PC Pad
Size / Dimension 0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max) 0.055" (1.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 490-4679-2
SFECF10M7EA00R0

10:33:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.56576 1,131.52
4,000 0.53040 2,121.60
6,000 0.50565 3,033.89
10,000 0.48620 4,862.00
50,000 0.45968 22,984.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-4679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,346 - Immediate
  • Unit Price: 1.21000
  • Digi-Reel® ? : 490-4679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback