|
Keywords: ? 





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > Bel Power Solutions SFD550-12BG

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number179-2388-ND
Price BreakUnit PriceExtended Price
1411.76000411.76
5398.476001,992.38
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

SFD550-12BG

DescriptionPWR SUP 550W 12V 45A W/STANDBY
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
SFD550-12BG Bel Power Solutions | 179-2388-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SFD550-12BG
Product Photos SFD550-12BG
Standard Package ? 2
Category

Power Supplies - External/Internal (Off-Board)

Family

DC DC Converters

Series-
Packaging ? Bulk ? 
TypeIsolated
Voltage - Input-40 ~ -75V
Output12V
Number of Outputs1
Output - 1 @ Current (Max)12 VDC @ 45A
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)550W
Mounting TypeChassis Mount
Operating Temperature0°C ~ 50°C
Efficiency91.5%
Package / CaseModule
Size / Dimension13.27" L x 3.07" W x 1.57" H (337.1mm x 78.0mm x 39.9mm)
Power (Watts) - Max550W
ApprovalsCE, CSA, cUL, TUV, UL
Associated Product
51741-10002406AALF-ND - PWRBLADE V/T LF REC
Other Names179-2388
SFD55012BG

4:45:55 3/28/2015