Keywords:





Product Index > Computers, Office - Components, Accessories > Hubs, Servers > SF400-G

All prices are in US dollars.
Digi-Key Part Number881-1051-ND
Price BreakUnit PriceExtended Price
11,199.000001,199.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

SF400-G

DescriptionINTELLIGENT SMS SERVER 4PORT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INTELLIGENT SMS SERVER 4PORT | SF400-G | 881-1051-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MultiModem iSMS
MultiModem iSMS Manual
M2M Communications Brochure
Product Photos SF400-G
Standard Package1
CategoryComputers, Office - Components, Accessories
FamilyHubs, Servers
SeriesMultiModem® iSMS
TypeSMS Server
FeaturesAPI Commands for Text Messaging
Size17.40" L x 8.50" W x 1.75" H (441.9mm x 215.9mm x 44.4mm)
For Use With/Related ProductsData Transfer Through Cellular GSM Network
Dynamic CatalogMultiModem® ISMS
Other Names881-1051
SF400G

10:12:31 5/24/2013 - Help With This Screen