Add To Favorites
Product Overview
Digi-Key Part Number 1110-2054-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

SF-C12

Description RELAY UNIT FOR SF4B ROBUST TYPE
Expanded Description Machine Safety Controller General Purpose 24VDC Supply Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SF-C10 Series
Online Catalog SF-C10 Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series SF
Part Status Active
Controller Type General Purpose
Number of Inputs and Type -
Safety Outputs and Type Relay (2)
Auxiliary Outputs and Type Relay
Contact Rating @ Voltage 1A @ 24VDC
Safety Category Category 4, PLe
Voltage - Supply 24VDC
Mounting Type Chassis Mount
Termination Style Circular
Operating Temperature -10°C ~ 55°C
Ingress Protection IP65 (Case)
Features Muting Lamp Output
Approvals CE, cULus, S-Mark, TUV, UL
Weight 2.3 lbs (1kg)
 
Additional Resources
Standard Package ? 1
Other Names 1110-2054

21:47:08 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,408.45000 1,408.45
5 1,320.42200 6,602.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback