• Obsolete item.
Product Overview
Digi-Key Part Number 1052-1119-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SEN06464H2CH1MT-25WR

Description MOD DDR2 SDRAM 512MB 200SODIMM
Expanded Description Memory Module DDR2 SDRAM 512MB 800MT/s 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Memory Storage Brochure
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 512MB
Speed 800MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 1052-1119

12:05:14 3/23/2017

Send Feedback