• Obsolete item.
Product Overview
Digi-Key Part Number 1052-1121-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SEN02G64C4BH2MT-25WR

Description MODULE DDR2 SDRAM 2GB 200SODIMM
Expanded Description Memory Module DDR2 SDRAM 2GB 800MT/s 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Memory Storage Brochure
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 2GB
Speed 800MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 1052-1121

00:58:15 3/26/2017

Send Feedback