• Obsolete item.
Product Overview
Digi-Key Part Number 1052-1041-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SEN01G64D1BF1SA-30WR

Description MODULE DDR2 SDRAM 1GB 200SODIMM
Expanded Description Memory Module DDR2 SDRAM 1GB 667MHz 200-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Memory Storage Brochure
Video File Swissbit Manufacturing Overview
RoHS Information Environment Protection Declaration
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667MHz
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 1052-1041
SEN01G64D1BF1SA30WR

19:41:43 3/30/2017

Send Feedback