• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number SEM2411LC-ND
Price Break Unit Price Extended Price
1 810.99000 810.99
Quantity Available
Manufacturer

Manufacturer Part Number

SEM2411LC

Description MODEM ETH 2.4GHZ NEMA 4X REMOTE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets SEM2411 Series
Standard Package ? 1
Category

Computers, Office - Components, Accessories

Family

Modems

Series SEM2411
Packaging ? Bulk?
Data Format -
Baud Rates -
Voltage - Supply 9V
Mounting Type -
Package / Case -
Supplier Device Package -

20:49:45 5/5/2016