Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SEM2410D-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SEM2410D

Description MODEM ETH RAD 2.4GHZ DIN RAIL MT
Expanded Description Modem
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SEM2410 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SEM2410
Packaging ? Bulk ?
Part Status Active
Data Format -
Baud Rates -
Voltage - Supply 9 V ~ 30 V
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1

17:23:33 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,212.93000 1,212.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback