Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SEM2410-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SEM2410

Description MODEM ETH RAD 2.4GHZ DIN RAIL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SEM2410 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series SEM2410
Part Status Active
Function Modem
Modulation or Protocol GFSK
Frequency 2.4GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output 18dBm
Data Rate (Max) 200kbps
Features -
Voltage - Supply 9 V ~ 30 V
 
Additional Resources
Standard Package ? 1

12:08:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,212.93000 1,212.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback