Add To Favorites
Product Overview
Digi-Key Part Number 455-1042-1-ND
Quantity Available 587,471
Can ship immediately
Manufacturer

Manufacturer Part Number

SEH-001T-P0.6

Description CONN TERM CRIMP EH 22-30AWG
Expanded Description Contact Crimp Socket 22-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EH Connector (RoHS)
Online Catalog EH Series
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series EH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1042-1

20:58:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
25 0.04640 1.16
50 0.03440 1.72
100 0.02960 2.96
250 0.02856 7.14
500 0.02462 12.31
1,000 0.02216 22.16
2,500 0.01970 49.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1042-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 558,000 - Immediate
  • Unit Price: 0.01611
Send Feedback