Add To Favorites
Product Overview
Digi-Key Part Number 497-11136-6-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Manufacturer Part Number

SEA05LTR

Description IC CTLR CV/CC LED DVR SOT-23-6
Expanded Description Controller, ACDC Switching Power Supplies PMIC SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SEA05L
Other Related Documents SEA05L View All Specifications
Product Training Modules Secondary Side Switch-Mode Power Supply Control
Reference Design Library STEVAL-ISV005V2: MPPT Solar Battery Charger
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Controller, ACDC Switching Power Supplies
Current - Supply 200µA
Voltage - Supply 3.5 V ~ 36 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 497-11136-6

18:08:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78200 7.82
100 0.59940 59.94
500 0.47380 236.90
1,000 0.37904 379.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11136-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.33350
  • Cut Tape (CT) ? : 497-11136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: 0.89000
Send Feedback