Add To Favorites
Product Overview
Digi-Key Part Number 497-11136-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SEA05LTR

Description IC CTLR CV/CC LED DVR SOT-23-6
Expanded Description Controller, ACDC Switching Power Supplies PMIC SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SEA05L
Other Related Documents SEA05L View All Specifications
Product Training Modules Secondary Side Switch-Mode Power Supply Control
Reference Design Library STEVAL-ISV005V2: MPPT Solar Battery Charger
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Controller, ACDC Switching Power Supplies
Current - Supply 200µA
Voltage - Supply 3.5 V ~ 36 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 3,000
Other Names 497-11136-2

04:55:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.33350 1,000.50
6,000 0.31050 1,863.00
15,000 0.29900 4,485.00
30,000 0.28750 8,625.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-11136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,162 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : 497-11136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback