• Obsolete item.
Product Overview
Digi-Key Part Number 943-1019-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SE880GPSR22R001

Description JUPITER GPS MOD 48CHAN SIP 34QFN
Expanded Description - RF Receiver GPS 1575.42MHz -163dBm PCB, Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SE880GPSR22R002-ND SE880GPSR22R002 Telit Wireless Solutions, Inc. Tape & Reel (TR) ? 0
6.81250 4,000  Non-Stock ?
943-1028-1-ND SE880GPSR22R003 Telit Wireless Solutions, Inc. Cut Tape (CT) ? 4,291 - Immediate
10.90000 1
Product Attributes Select All
Categories
Manufacturer

Telit Wireless Solutions, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1575.42MHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications GPS Receiver
Current - Receiving 35mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.8V
Operating Temperature -40°C ~ 85°C
Package / Case 34-QFN
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 943-1019-1

15:31:28 1/20/2017

Send Feedback