Keywords:





Product Index > RF/IF and RFID > RF Receivers > SE4110L-R

All prices are in US dollars.
Digi-Key Part Number863-1351-6-ND
Price BreakUnit PriceExtended Price
12.990002.99
1002.51000251.00
5002.400001,200.00
1,0002.200002,200.00
Quantity Available Digi-Key Stock: 2,175
Can ship immediately
Manufacturer

Manufacturer Part Number

SE4110L-R

DescriptionIC RCVR GPS 24QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC RCVR GPS 24QFN | SE4110L-R | 863-1351-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE4110L
Product Photos SE4110L-R
Standard Package1
CategoryRF/IF and RFID
FamilyRF Receivers
SeriesSiGe
PackagingDigi-Reel®
Frequency1575.42MHz
Sensitivity-
Data Rate - Maximum-
Modulation or ProtocolGPS
ApplicationsGPS Receiver
Current - Receiving10.5mA
Data InterfacePCB, Surface Mount
Memory Size-
Antenna ConnectorPCB, Surface Mount
Features-
Voltage - Supply2.7 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Package / Case24-VFQFN Exposed Pad
Supplier Device Package24-QFN (4x4)
Dynamic CatalogSE4110L
Other Names863-1351-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1351-1-NDSE4110L-RCut Tape (CT)2,175 - Immediate2.990001
863-1351-2-NDSE4110L-RTape & Reel (TR)01.820003,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:24:37 5/19/2013 - Help With This Screen