Keywords:





Product Index > RF/IF and RFID > RF Misc ICs and Modules > SE2614BT-R

All prices are in US dollars.
Digi-Key Part Number863-1374-1-ND
Price BreakUnit PriceExtended Price
10.740000.74
1000.7200072.00
5000.69000345.00
1,0000.62000620.00
Quantity Available Digi-Key Stock: 2,810
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2614BT-R

DescriptionIC FRONT END MOD 2.4GHZ 20QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC FRONT END MOD 2.4GHZ 20QFN | SE2614BT-R | 863-1374-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE2614BT
Product Photos SE2614BT-R
Standard Package1
CategoryRF/IF and RFID
FamilyRF Misc ICs and Modules
SeriesSiGe
PackagingCut Tape (CT)
FunctionFront End
Frequency2.4GHz ~ 2.5GHz
RF Type802.11b/g/n
Secondary Attributes-
Package / Case20-UFQFN Exposed Pad
Dynamic CatalogSkyworks
Other Names863-1374-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1374-6-NDSE2614BT-RDigi-Reel®2,810 - ImmediateCalculate1
863-1374-2-NDSE2614BT-RTape & Reel (TR)00.590003,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:18:07 5/21/2013 - Help With This Screen