Keywords:





Product Index > RF/IF and RFID > RF Front End (LNA + PA) > SE2611T-R

All prices are in US dollars.
Digi-Key Part Number863-1372-6-ND
Price BreakUnit PriceExtended Price
11.060001.06
1001.03000103.00
5000.99000495.00
1,0000.89700897.00
Quantity Available Digi-Key Stock: 1,366
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2611T-R

DescriptionIC FRONT END MOD 2.4GHZ 20QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC FRONT END MOD 2.4GHZ 20QFN | SE2611T-R | 863-1372-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE2611T
Product Photos SE2611T-R
Standard Package1
CategoryRF/IF and RFID
FamilyRF Front End (LNA + PA)
SeriesSiGe
PackagingDigi-Reel®
RF Type802.11b/g/n
Frequency2.4GHz ~ 2.5GHz
Features-
Package / Case20-UFQFN Exposed Pad
Supplier Device Package20-QFN (3x3)
Dynamic CatalogFront End Modules
Other Names863-1372-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1372-1-NDSE2611T-RCut Tape (CT)1,366 - Immediate1.060001
863-1372-2-NDSE2611T-RTape & Reel (TR)00.862503,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:07:54 5/21/2013 - Help With This Screen