Add To Favorites
Product Overview
Digi-Key Part Number 863-1372-2-ND
Quantity Available 27,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2611T-R

Description IC FRONT END MOD 2.4GHZ 20QFN
Expanded Description RF Front End 2.4GHz ~ 2.5GHz 802.11b/g/n 20-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SE2611T
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Qualification Backside Grind Site 19/May/2014
Online Catalog Front End Modules
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series SiGe
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Type 802.11b/g/n
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 863-1372-2

18:02:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.10565 3,316.95
6,000 1.06470 6,388.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 863-1372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,066 - Immediate
  • Unit Price: 2.67000
  • Digi-Reel® ? : 863-1372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback