Keywords:





Product Index > RF/IF and RFID > RF Misc ICs and Modules > SE2600S-R

All prices are in US dollars.
Digi-Key Part Number863-1368-6-ND
Price BreakUnit PriceExtended Price
10.450000.45
1000.4400044.00
5000.42000210.00
1,0000.38000380.00
Quantity Available Digi-Key Stock: 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2600S-R

DescriptionIC AMP LNA SP3T SWITCH 11CSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC AMP LNA SP3T SWITCH 11CSP | SE2600S-R | 863-1368-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE2600S
Product Photos 11-CSP
Standard Package1
CategoryRF/IF and RFID
FamilyRF Misc ICs and Modules
SeriesSiGe
PackagingDigi-Reel®
FunctionLNA, Switch
Frequency2.4GHz ~ 2.5GHz
RF Type802.11b/g/n
Secondary Attributes-
Package / Case11-XFBGA, WLCSP
Dynamic CatalogSkyworks
Other Names863-1368-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1368-1-NDSE2600S-RCut Tape (CT)5,000 - Immediate0.450001
863-1368-2-NDSE2600S-RTape & Reel (TR)00.362505,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:32:20 5/24/2013 - Help With This Screen