Keywords:





Product Index > RF/IF and RFID > RF Misc ICs and Modules > SE2564L-R

All prices are in US dollars.
Digi-Key Part Number863-1357-2-ND
Price BreakUnit PriceExtended Price
3,0000.487501,462.50
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2564L-R

DescriptionIC FRONT END MOD 2.4GHZ 24QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC FRONT END MOD 2.4GHZ 24QFN | SE2564L-R | 863-1357-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SE2564L
Product Photos SE2564L-R
Standard Package3,000
CategoryRF/IF and RFID
FamilyRF Misc ICs and Modules
SeriesSiGe
PackagingTape & Reel (TR)
FunctionFront End
Frequency2.4GHz ~ 2.5GHz
RF Type802.11b/g/n
Secondary Attributes-
Package / Case24-VFQFN Exposed Pad
Dynamic CatalogSkyworks
Other Names863-1357-2
SE2564LR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1357-6-NDSE2564L-RDigi-Reel®6,000 - ImmediateCalculate1
863-1357-1-NDSE2564L-RCut Tape (CT)6,000 - Immediate0.600001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:22:14 5/24/2013 - Help With This Screen