Add To Favorites
Product Overview
Digi-Key Part Number 863-1348-2-ND
Quantity Available 105,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SE2432L-R

Description IC FRONT END 2.4GHZ ZIGBEE 24QFN
Expanded Description RF Front End 2.4GHz ~ 2.483 GHz ZigBee 24-QFN (3x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series SiGe
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Type ZigBee
Frequency 2.4GHz ~ 2.483 GHz
Features -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (3x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 863-1348-2
SE2432LR

19:50:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.55876 4,676.28
6,000 1.49430 8,965.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 863-1348-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109,534 - Immediate
  • Unit Price: 3.45000
  • Digi-Reel® ? : 863-1348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 109,534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback