Add To Favorites
Product Overview
Digi-Key Part Number 287-1034-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

SDX100D4

Description SENSOR TEMP COMP 100PSID DIP
Expanded Description Pressure Sensor 100 PSI (689.48 kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 100 mV (12V) 6-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SDX
Part Status Active
Pressure Type Differential
Operating Pressure 100 PSI (689.48 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV (12V)
Accuracy ±1%
Voltage - Supply 20V
Port Size Male - 0.09" (2.28mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 150 PSI (1034.21 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 287-1034

09:06:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.11000 51.11
10 42.33500 423.35
25 40.50880 1,012.72
50 38.93160 1,946.58
100 37.07780 3,707.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback