• Obsolete item; call Digi-Key for more information.
Photo Not Available

Product Overview
Digi-Key Part Number SDUFD2AD-512-ND
Quantity Available 0
Manufacturer

SanDisk

Manufacturer Part Number

SDUFD2AD-512

Description USB FLASH DRIVE 512MB USB 2.0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets USB Flash Drive for OEM
Product Attributes Select All
Category

Memory Cards, Modules

Family

USB Flash Drives

Manufacturer

SanDisk

Series -
Memory Size 512MB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature -
Size / Dimension -
Weight -
 
Additional Resources
Standard Package ? 160

08:21:54 7/30/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback