• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number SDUFD2AD-4096-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDUFD2AD-4096

Description USB FLASH DRIVE 4GB USB 2.0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets USB Flash Drive for OEM
Standard Package ? 160
Category

Memory Cards, Modules

Family

USB Flash Drives

Series -
Memory Size 4GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature -
Size / Dimension -
Weight -

18:41:00 4/29/2016