• Digi-Key has discontinued this item.
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SDUFD2AA-1024-ND
Quantity Available 0
Manufacturer

SanDisk

Manufacturer Part Number

SDUFD2AA-1024

Description USB FLASH DRIVE 1GB USB 2.0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets USB Flash Drive for OEM
Product Attributes Select All
Category

Memory Cards, Modules

Family

USB Flash Drives

Manufacturer

SanDisk

Series -
Part Status Obsolete
Memory Size 1GB
Memory Type -
Type USB 2.0
Speed - Read -
Speed - Write -
Operating Temperature -
Size / Dimension -
Weight -
 
Additional Resources
Standard Package ? 160

16:09:13 8/23/2016

Send Feedback