• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number SDTEV-02-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

SDTEV-02

Description ADAPTER BOARD INAND
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Standard Package ? 1
Category

Memory Cards, Modules

Family

USB Flash Drives

Series -
Memory Size -
Memory Type -
Type -
Speed - Read -
Speed - Write -
Operating Temperature -
Size / Dimension -
Weight -
Customers who are interested in this product are also interested in:
  • MTFC4GLDDQ-4M IT - Micron Technology Inc. | 557-1641-ND DigiKey Electronics
  • MTFC4GLDDQ-4M IT
  • Micron Technology Inc.
  • IC FLASH 32GBIT 100LBGA
  • Unit Price 8.66000
  • 101990007 - Seeed Technology Co., Ltd | 1597-1067-ND DigiKey Electronics
  • 101990007
  • Seeed Technology Co., Ltd
  • RASPBERRY PI MICROSD CARD ADPTR
  • Unit Price 3.90000
  • BOB-12941 - SparkFun Electronics | 1568-1284-ND DigiKey Electronics
  • BOB-12941
  • SparkFun Electronics
  • SPARKFUN SD/MMC CARD BREAKOUT
  • Unit Price 9.95000
  • AP8GMCSH10U1-B - Apacer Memory America | 1582-1021-ND DigiKey Electronics
  • AP8GMCSH10U1-B
  • Apacer Memory America
  • MEM CARD MICROSD 8GB CLASS10 UHS
  • Unit Price 7.63000

09:13:13 5/31/2016