Add To Favorites
Product Overview
Digi-Key Part Number 460-3515-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

SDK-DM3730-30-256512R

Description KIT DEV ZOOM FOR AM/DM37X
Expanded Description AM37x, DM37x Zoom™ DaVinci™, Sitara™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Logic

Series DaVinci™, Sitara™
Part Status Active
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A8
Operating System Android, Linux, Windows Embedded CE
Platform Zoom™
For Use With/Related Products AM37x, DM37x
Mounting Type Fixed
Contents Board(s), Cable(s), LCD, Power Supply, Accessories
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1023989
460-3515
SDK-DM3730-30-256512R-D
SDKDM373030256512R

03:52:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,166.40000 1,166.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback