Add To Favorites
Product Overview
Digi-Key Part Number CP-7050-ND
Quantity Available 5,537
Can ship immediately
Manufacturer

Manufacturer Part Number

SDF-50J

Description CONN DIN 5POS FEMALE SHIELDED
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SDF-xxJ
RoHS Information SDF-xxJ Cert of Compliance
Featured Product Interconnect Solutions
3D Model SDF-50J
Online Catalog SDF Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDF
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert DIN (180 Degree)
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Tin
Features Shielded
Contact Finish Thickness -
Current Rating 2A, 1A
Voltage - Rated 100VAC, 24VDC
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • SDR-50 - CUI Inc. | CP-1350-ND DigiKey Electronics
  • SDR-50
  • CUI Inc.
  • CONN DIN 5PIN R/ANGLE PLUG
  • Unit Price 2.58000
  • CP-1350-ND
  • SD-50 - CUI Inc. | CP-1050-ND DigiKey Electronics
  • SD-50
  • CUI Inc.
  • CONN CIRCULAR DIN 5 PIN MALE
  • Unit Price 1.37000
  • CP-1050-ND
You May Also Be Interested In
  • SD-50 - CUI Inc. | CP-1050-ND DigiKey Electronics
  • SD-50
  • CUI Inc.
  • CONN CIRCULAR DIN 5 PIN MALE
  • Unit Price 1.37000
  • CP-1050-ND
  • SD-50SN - CUI Inc. | CP-1250-ND DigiKey Electronics
  • SD-50SN
  • CUI Inc.
  • CONN DIN 5 PIN FEMALE PANEL MNT
  • Unit Price 1.95000
  • CP-1250-ND
Additional Resources
Standard Package ? 250
Other Names 045-0355R
CP-7050
SDF50J

17:15:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.88000 8.80
25 0.82800 20.70
50 0.79360 39.68
100 0.75900 75.90
250 0.69000 172.50
500 0.62100 310.50
1,000 0.55200 552.00
2,500 0.50025 1,250.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback