Add To Favorites
Product Overview
Digi-Key Part Number CKN9493DKR-ND
Quantity Available 610
Can ship immediately
Manufacturer

Manufacturer Part Number

SDA04H0SBR

Description SWITCH SLIDE DIP SPST 25MA 24V
Expanded Description Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series SDA
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.175" (4.45mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.476" (12.09mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
You May Also Be Interested In
  • SDA04H0SBD - C&K | CKN6066-ND DigiKey Electronics
  • SDA04H0SBD
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 1.74000
  • CKN6066-ND
  • SDA04H0SB - C&K | CKN6065-ND DigiKey Electronics
  • SDA04H0SB
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 1.87000
  • CKN6065-ND
Additional Resources
Standard Package ? 1
Other Names CKN9493DKR

23:44:32 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 1.90
10 1.84600 18.46
25 1.75080 43.77
50 1.63660 81.83
100 1.59850 159.85
250 1.37016 342.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9493TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 1.24560
  • Cut Tape (CT) ? : CKN9493CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 610 - Immediate
  • Unit Price: 1.90000
Send Feedback