All prices are in US dollars.
Digi-Key Part Number CKN9492DKR-ND
Price Break Unit Price Extended Price
1 1.92000 1.92
10 1.80800 18.08
25 1.73440 43.36
50 1.62380 81.19
100 1.58690 158.69
250 1.40240 350.60
Quantity Available Digi-Key Stock: 2,609
Can ship immediately
Manufacturer

Manufacturer Part Number

SDA03H0SBR

Description SWITCH DIP TAPE SEALED 3POS 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SDA Series Dip Datasheet
Product Photos SDA03H0SBR
Product Training Modules Introduction to Electromechanical Switches
Industrial Switches for Safety and Security
Catalog Drawings SDA Series SMT Top Slide Footprint
SDA03H-SMT Top Slide
Featured Product Industrial Switches – C&K Components | DigiKey
Standard Package ? 1
Category

Switches

Family

DIP Switches

Series SDA
Packaging ? Digi-Reel®?
Circuit SPST
Number of Positions 3
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.175" (4.45mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.378" (9.60mm)
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
Online Catalog SDA Series
Other Names CKN9492DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CKN9492TR-ND SDA03H0SBR C&K Components Tape & Reel (TR)? 2,250 - Immediate
1.20780 750
CKN9492CT-ND SDA03H0SBR C&K Components Cut Tape (CT)? 2,609 - Immediate
1.92000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SDA03H1SBD - C&K Components | CKN6062-ND DigiKey Electronics
  • SDA03H1SBD
  • C&K Components
  • SWITCH DIP TOP SLIDE 3POS 24V
  • Unit Price 1.65000
  • TDA02H0SB1R - C&K Components | CKN9501CT-ND DigiKey Electronics
  • TDA02H0SB1R
  • C&K Components
  • SWITCH DIP 2POS HALF PITCH 24V
  • Unit Price 2.43000
  • 418121160803 - Wurth Electronics Inc | 732-6956-1-ND DigiKey Electronics
  • 418121160803
  • Wurth Electronics Inc
  • DIP SWITCH SMD
  • Unit Price 2.37000
  • 219-3LPST - CTS Electrocomponents | CT2193LPST-ND DigiKey Electronics
  • 219-3LPST
  • CTS Electrocomponents
  • SWITCH TAPE SEAL 3 POS SMD 50V
  • Unit Price 0.69000
  • SDA02H0SBR - C&K Components | CKN9491CT-ND DigiKey Electronics
  • SDA02H0SBR
  • C&K Components
  • SWITCH DIP TAPE SEALED 2POS 24V
  • Unit Price 1.83000

19:09:59 5/3/2016