Add To Favorites
Product Overview
Digi-Key Part Number SD74H-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

SD74H

Description DISPENSER BOTTLE 2OZ ESD SAFE
Expanded Description Bottle, Dispenser 2oz ESD Safe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD74H
Online Catalog SD74H
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Scrub-it
Part Status Active
Accessory Type Bottle, Dispenser
Tip - Type Brush Tip, Horsehair
Gauge -
Outer Diameter -
Inner Diameter -
Capacity 2oz
Color -
ESD Protection ESD Safe
Number of Pieces -
 
You May Also Be Interested In
  • 35275 - Desco | 16-1197-ND DigiKey Electronics
  • 35275
  • Desco
  • ONE-TOUCH GREEN DS 6 OZ IPA
  • Unit Price 18.65000
  • 16-1197-ND
  • FD-2 - Chemtronics | FD-2-ND DigiKey Electronics
  • FD-2
  • Chemtronics
  • NEEDLE FLUX DISPENSER - .020 TUB
  • Unit Price 4.34000
  • FD-2-ND
Additional Resources
Standard Package ? 1

13:52:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.20000 12.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback